text.skipToContent text.skipToNavigation

Manufacturer Part #

183-025-113R171

25 Position D-Sub Plug, Male Pins Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
NorComp 183-025-113R171 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$223.00
USD
Quantity
Unit Price
50
$4.46
100
$4.41
150
$4.39
200
$4.37
250+
$4.31
Product Variant Information section