text.skipToContent text.skipToNavigation

Manufacturer Part #

183-025-213R531

25 Position 2 Row Female Dip Solder Right Angle Nickel Plated Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 183-025-213R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,300.00
USD
Quantity
Unit Price
50
$4.77
100
$4.72
150
$4.69
200
$4.67
250+
$4.60
Product Variant Information section