text.skipToContent text.skipToNavigation

Manufacturer Part #

189-025-513R571

189 Series 25 Position Dual Port Female over Female Nickel Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
NorComp 189-025-513R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Features & Applications

The 189-025-513R571 is a 25 Position Female Socket Through Hole Right Angled D sub .

Product Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding
  • Shells are nickel plated and have ground indents to provide better grounding and additional retention.
  • Fully intermateable with other D-Sub connectors.
  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts: Brass
  • Plating: Gold flash

 

 

Pricing Section
Global Stock:
1
USA:
1
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
25
Total
$9.42
USD
Quantity
Unit Price
25
$9.42
50
$9.36
75
$9.32
100
$9.30
125+
$9.23
Product Variant Information section