text.skipToContent text.skipToNavigation

Manufacturer Part #

189-H15-513R571

15 Position HD .625 Center Female/Female Dual-Port D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 189-H15-513R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Plastic
Gender: Female
Color: Black
Current Rating: 5A
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
45
Total
$1,962.90
USD
Quantity
Unit Price
45
$7.40
90
$7.36
135
$7.34
180
$7.32
225+
$7.27
Product Variant Information section