text.skipToContent text.skipToNavigation

Manufacturer Part #

191-015-113L561

15 Position Dual Row Male Solder Tail Nickel Plated D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 191-015-113L561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$179.20
USD
Quantity
Unit Price
70
$2.56
140
$2.54
210
$2.53
350
$2.51
700+
$2.47
Product Variant Information section