text.skipToContent text.skipToNavigation

Manufacturer Part #

205210-3

HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 205210-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 37
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 205210-3 is a AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.

Product Facts:

  • Stacked pcb connectors save board real estate
  • Wide choice of configurations available
  • Front Metal-Shells for EMI/RFI shielding
  • Housings made of UL 94V-0 rated thermoplastic
  • Plug connectors have builtin grounding indents
  • Choice of 4-40 threaded insert or female screwlock mating hardware
  • Hybrid styles provide maximum selectivity and permit mixing of signal speeds
  • Packaged in plastic trays for ease of handling

View the Complete family of 20521 Interconnects

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,085.00
USD
Quantity
Unit Price
500+
$2.17
Product Variant Information section