text.skipToContent text.skipToNavigation

Manufacturer Part #

229975-1

50 Position Dual Row Free Hanging Receptacle IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 229975-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 50
Termination: IDC
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 229975-1 is a 50 position dual row free hanging receptacle IDC connector.

Features:

  • Connector Classification = IDC
  • Product Category = Connectors
  • Product Type = Connector
  • Gender = Receptacle
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Bail Lock, Screwlocks
  • Panel Mount Retention = Without
  • Flange Thickness = Thick
  • Number of Positions = 50
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Housing Color Dot Designation = Blue
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,430.00
USD
Quantity
Unit Price
500+
$3.43
Product Variant Information section