text.skipToContent text.skipToNavigation

Manufacturer Part #

2311776-1

26 Position Triple Row Right Angle Through Hole Plug Male Pins Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2228
Product Specification Section
TE Connectivity 2311776-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 26
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Plastic
Gender: Male
Color: Black
Contact Plating: Gold
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.77
USD
Quantity
Unit Price
3
$8.59
10
$8.50
25
$8.44
75
$8.36
150+
$8.26