text.skipToContent text.skipToNavigation

Manufacturer Part #

2311777-1

AMPL PLUG, HD22, R/A, 44P, THREADED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 2311777-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
No of Rows: 3
Termination: Solder
Material: Brass
Shell Size: 3 B
Gender: Male/Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +85°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.50
USD
Quantity
Unit Price
50
$11.29
100
$11.22
150
$11.18
200+
$11.13
Product Variant Information section