text.skipToContent text.skipToNavigation

Manufacturer Part #

37.012

AKZ950 Series 12 Position 5.08 mm Pitch Green Pluggable Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Altech Corporation 37.012 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5.08 mm
Style/Orientation: Free Hanging Header/Plug
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Type: Wire to Board
Color: Green
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,202
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$104.20
USD
Quantity
Unit Price
20
$5.21
60
$5.16
80
$5.15
200
$5.11
300+
$5.08
Product Variant Information section