text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747904-2

HD20 Series 9 Position Solder Contact Plug D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2330
Product Specification Section
TE Connectivity 5-747904-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5-747904-2 is a 9 postion Front Metal male plug solder contact D-sub connectors

Product Features:

  • Product Type = Connector
  • Product Series = HD-20 (Solder Cup)
  • 9 Positions
  • Without Enclosure
  • Connector Style = Plug
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
18,000
Singapore:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,780.00
USD
Quantity
Unit Price
2,000+
$1.89