text.skipToContent text.skipToNavigation

Manufacturer Part #

5205817-8

Yellow Chromate Locking Post Hardware Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TE Connectivity 5205817-8 - Technical Attributes
Attributes Table
Material: Full Metal
Features & Applications

The 5205817-8 is a locking post assembly yellow chromate hardware.

Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Yellow Chromate
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 12.70 [0.500]
  • Screw Material = Steel
  • For Use With = Metal Shell or All Plastic Connectors (HDP or HDF)
  • Screw Plating = Zinc
  • Screw Finish = Yellow Chromate
  • Thread Length (mm [in]) = 7.92 [0.312]
  • Screwlock Style = Screwlock With Lockwasher and Hex Nut
  • Packaging Method = Individual Kit
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
3,738
USA:
3,738
On Order:
0
Factory Stock:Factory Stock:
1,243
Factory Lead Time:
30 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.05
USD
Quantity
Unit Price
5
$4.81
20
$4.71
40
$4.66
125
$4.58
250+
$4.48
Product Variant Information section