text.skipToContent text.skipToNavigation

Manufacturer Part #

5553811-2

CHAMP Series 24 Position Right Angle Standard PCB Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5553811-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 24
Termination: Male/Pin Solder Cup
Material: Plastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,481.40
USD
Quantity
Unit Price
540+
$19.41
Product Variant Information section