text.skipToContent text.skipToNavigation

Manufacturer Part #

570-260-004

567/568/570 WIRE SEAL BROWN .106 TO .122

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-260-004 - Technical Attributes
Attributes Table
Style/Orientation: Wire Wrap Receptacle
No of Positions: 260
Termination: Wire Wrap
Features & Applications

The 570-260-004 is a part of 570 series silicone Rubber waterproof housing

Product Specifications:

  • Wire seal silicone rubber
  • Accessory Type: Wire Seal
  • For Use With: Edac 568 / 570 Series Waterproof Housings
  • Strain Relief Material: Silicone Rubber

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.70
USD
Quantity
Unit Price
500
$0.0994
1,500
$0.0966
2,500
$0.0953
10,000
$0.0919
15,000+
$0.0898
Product Variant Information section