text.skipToContent text.skipToNavigation

Manufacturer Part #

5745036-2

HDP20 Series 25 Position Crimp Contact Plug Metal Shell D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745036-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
Termination: Crimp Snap
Material: Full Metal
Features & Applications

The 5745036-2 is a HDP20 Series 25 Position Crimp Contact Plug Metal Shell D-Sub Connector.

Features:

  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • 25 Positions
  • Without Enclosure
  • Connector Style = Plug

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
4 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,656.00
USD
Quantity
Unit Price
800+
$7.07
Product Variant Information section