text.skipToContent text.skipToNavigation

Manufacturer Part #

5745968-2

HD20 Series 25 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745968-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5745968-2 is a part of HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector.

Features:

  • 25 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
630
Multiple Of:
630
Total
$4,806.90
USD
Quantity
Unit Price
3
$7.94
10
$7.86
30
$7.79
75
$7.73
200+
$7.63
Product Variant Information section