text.skipToContent text.skipToNavigation

Manufacturer Part #

5746862-4

Dual Row 9 Position Front Metal Shell Straight IDC Free Hanging Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5746862-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 9
Termination: IDC
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,298.00
USD
Quantity
Unit Price
600+
$8.83
Product Variant Information section