Manufacturer Part #
5747190-2
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
TE Connectivity 5747190-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Female/Socket Solder |
| Pitch: | 2.74 mm |
| Material: | Full Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
17
$7.52
51
$7.45
68
$7.43
170
$7.38
255+
$7.33
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole