Manufacturer Part #
5747375-8
HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
TE Connectivity 5747375-8 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 37 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.76 mm |
| Material: | Front Metal |
| Shell Size: | 4 C |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The AMPLIMITE HD-20 straight solder contact Tine, front Metal shell Plug and Receptacle connectors for printed circuit(pc)boards and panel mounting application.
Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock = With
- Mating Connector Lock Type = Threaded Insert, 4-40 UNC
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 4
- Grounding Indents = With
- Grounding Straps = Without
- PCB Mount Style = Through Hole
- Color Code = None
- Sealed = No
- Profile = Standard
- Post Size (mm [in]) = 0.66 [.026]
- Mounting Hole Diameter (mm [in]) = 3.05 [.120]
- Shell Material = Steel
- Threaded Insert Material = Brass
Mating Products:
1658610-1
1-745497-6
1-745497-5
1658612-1
Pricing Section
Global Stock:
411
USA:
411
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3
$9.53
10
$9.43
25
$9.36
75
$9.27
150+
$9.16
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Mounting Method:
Through Hole