text.skipToContent text.skipToNavigation

Manufacturer Part #

5747832-4

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747832-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747832-4 is a part of HD20 series 9 position right angle plug board mount D-sub connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Inserts
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Eyelet Material = Brass
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Connector Style = Plug

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
595
Multiple Of:
595
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,028.55
USD
Quantity
Unit Price
5
$5.28
20
$5.22
40
$5.19
125
$5.15
250+
$5.09
Product Variant Information section