text.skipToContent text.skipToNavigation

Manufacturer Part #

5747842-2

HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747842-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5747842-2 is a 25 Position Right Angle Front metal male Plug Board Mount D-Sub Connector

Product Highlights:

  • 25 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Right angle 
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.18 [.125]
  • Shell Material = Steel 
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
650
Multiple Of:
325
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,419.00
USD
Quantity
Unit Price
650+
$5.26
Product Variant Information section