text.skipToContent text.skipToNavigation

Manufacturer Part #

5747845-3

HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 5747845-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Front Metal Shell Right Angle Posted Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions.   The HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. This series is low cost as well as being intermateable with any size 20 or 22 subminiature D connectors that are dimensionally complying with MIL-C-24308.  The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5747845-3 is an Amplimite HD-20 Series Board Mount Receptacle 15 (female contact) positions housed in a size 2 front metal tin plated shell with boardlocks and threaded inserts.

The 5747845-3 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Global Stock:
376
USA:
376
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.20
USD
Quantity
Unit Price
10
$3.02
25
$2.98
75
$2.94
150
$2.91
400+
$2.83
Product Variant Information section