Manufacturer Part #
5747846-3
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:325 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5747846-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5747846-3 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.76 mm |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000Ω |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5747846-3 is a part of HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector.
Features:
- PCB Mounting Orientation = Right Angle
- Product Series = HD 20
- Mating Connector Lock = With
- Mating Connector Lock Type = Threaded Insert, 4-40 UNC
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 3
- Boardlock Material = Copper Alloy
- Boardlock Plating = Tin
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 25
- PCB Mount Retention Type = Boardlock(s)
- Shell Plating = Tin
- Eyelet Plating = Tin
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5
$4.57
20
$4.48
50
$4.42
125
$4.36
300+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
325 per Tray
Mounting Method:
Through Hole