text.skipToContent text.skipToNavigation

Manufacturer Part #

5747877-3

Female 4 - 40 0.185 in Screw Lock Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 5747877-3 - Technical Attributes
Attributes Table
Material: Full Metal
Mounting Method: Screw On
Features & Applications

The 5747877-3 is a Female Screwlocks for Metal-Shell Connectors .

Features:

  • Accessory Type = Female Screw Locks
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 9.47 [0.373]
  • Screw Material = Steel
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate
  • Thread Length (mm [in]) = 4.01 [0.158]
  • Screwlock Style = Screwlock Only
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 574787x series of Screwlocks

Pricing Section
Global Stock:
32,632
USA:
32,632
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section