Manufacturer Part #
5749111-1
AMPLIMITE .050 Series 20 Position Steel Shell Plug IDC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5749111-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 20 |
| Termination: | IDC |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
900+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
900 per Tube
Mounting Method:
Through Hole