text.skipToContent text.skipToNavigation

Manufacturer Part #

5749621-8

AMPLIMITE .050 Series 80 Position Plug .050 Series IDC Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749621-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 80
Termination: IDC
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
324
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,689.68
USD
Quantity
Unit Price
324+
$26.82
Product Variant Information section