text.skipToContent text.skipToNavigation

Manufacturer Part #

5749621-9

AMPLIMITE Series III 100 Position Plug IDC Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749621-9 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 100
Termination: IDC
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5749621-9 is a AMPLIMITE .050 Series, Slimline Connectors for higher density in a smaller overall package. The present line consists of 26 position, shielded right-angle, 26 position right-angle stacked PCB receptacle header, and mating 26 position plug connectors.

Features:

  • Product Type = Connector
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Insulation Diameter (mm [in]) = 0.74 – 0.91 [0.029 – 0.036]
  • Mating Connector Lock = Without
  • Detent = Without
  • Rails = Without
  • Termination Cover = With
  • Product Series = Series III
  • Termination Method to Wire/Cable = IDC
  • Termination Cover Type = Standard
  • Termination Cover Method = Unassembled
  • Color = Black
  • Plug Shell Material = Steel

Mating products:

  • 1761028-5
  • 5787082-9
  • 5787169-9
  • 5787170-9

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
252
Multiple Of:
252
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,044.60
USD
Quantity
Unit Price
252+
$16.05
Product Variant Information section