text.skipToContent text.skipToNavigation

Manufacturer Part #

5787170-7

68 Position 1.27 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5787170-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 68
Termination: PCB
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 5787170-7 is a part of 68 Position 1.27 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mount Retention = With
  • PCB Mount Alignment = Without
  • Shell Type = Full Metal
  • Boardlock Plating = Tin over Nickel
  • Termination Post Length (mm [in]) = 2.54 [0.100]
  • Number of Positions = 68
  • PCB Mount Retention Type = Boardlock(s)
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1152
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,292.16
USD
Quantity
Unit Price
1,152+
$6.33
Product Variant Information section