text.skipToContent text.skipToNavigation

Manufacturer Part #

5787887-1

CHAMP Series I 200 Position Straight Through Hole Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5787887-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 200
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
264
Multiple Of:
264
Total
$11,930.16
USD
Quantity
Unit Price
264+
$45.19
Product Variant Information section