text.skipToContent text.skipToNavigation

Manufacturer Part #

5788792-1

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 5788792-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.28 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications
The 5787683-1 is a HD-20 Series 15 Position Receptacle Standard Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Panel Mount Retention = Without
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 9  
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 

Pricing Section
Global Stock:
395
USA:
395
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.50
USD
Quantity
Unit Price
130
$2.15
260
$2.13
390
$2.12
520
$2.11
650+
$2.09
Product Variant Information section