text.skipToContent text.skipToNavigation

Manufacturer Part #

5788796-1

HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity 5788796-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5788796-1 is a 9 postion, right angle socket board mount D-sub connector.

Product Type Features:

  • Number of Positions = 9
  • PCB Mount Retention Type = Boardlock
  • Shell Plating = Tin
  • Threaded Insert Plating = Clear Chromate
  • Eyelet Plating = Tin
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Inserts
  • Shell Type = Front Metal Shell
  • Footprint (mm [in]) = 8.08 [.318]
  • PCB Mount Style = Through Hole
  • Color Code = None
  • Sealed = No
  • Profile = Standard
  • SMT Compatible = Yes
  • Shell Material = Steel
  • Threaded Insert Material = Zinc
  • Eyelet Material = Brass

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.60
USD
Quantity
Unit Price
130
$2.42
260
$2.39
390
$2.38
520
$2.37
650+
$2.34
Product Variant Information section