text.skipToContent text.skipToNavigation

Manufacturer Part #

5788803-1

9 Position Dual Row Through Hole, Right Angle Dsub Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5788803-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
650
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,191.50
USD
Quantity
Unit Price
5
$5.27
20
$5.16
40
$5.10
125
$5.01
250+
$4.91
Product Variant Information section