Manufacturer Part #
580-M09-103L001
CONN MICRO-D MALE 9P SC 15u"
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:77 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
NorComp 580-M09-103L001 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 580-M09-103L001 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 1.27 mm |
| Material: | Brass |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 2A |
| Voltage Rating: | 60V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -40°C to +125°C |
| Type: | Micro-D |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
110
Germany:
110
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
77+
$17.62
Product Variant Information section
Available Packaging
Package Qty:
77 per Tray
Mounting Method:
Panel Mount