Manufacturer Part #
580-M25-213L001
CONN MICRO-D FEMALE 25P VRT PCB 15u"
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 580-M25-213L001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 580-M25-213L001 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 1.27 mm |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 2A |
| Voltage Rating: | 60V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -40°C to +125°C |
| Type: | Micro-D |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
70+
$29.82
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole