text.skipToContent text.skipToNavigation

Manufacturer Part #

621-009-260-042

621 Series 9 Position Right Angle Plug Board Mount D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 621-009-260-042 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.05
USD
Quantity
Unit Price
90
$0.945
270
$0.92
450
$0.91
900
$0.895
1,800+
$0.87
Product Variant Information section