text.skipToContent text.skipToNavigation

Manufacturer Part #

622-025-268-032

622 Series 25 Position Right Angle Socket Board Mount D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 622-025-268-032 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$574.00
USD
Quantity
Unit Price
25
$5.81
50
$5.78
100
$5.74
125
$5.73
375+
$5.67
Product Variant Information section