text.skipToContent text.skipToNavigation

Manufacturer Part #

622-037-260-042

622 Series 37 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 622-037-260-042 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.25
USD
Quantity
Unit Price
25
$3.29
75
$3.24
125
$3.21
250
$3.18
500+
$3.13
Product Variant Information section