text.skipToContent text.skipToNavigation

Manufacturer Part #

627-009-220-016

9 Position D-Sub Plug, Male Pins Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
EDAC 627-009-220-016 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
810
USA:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.46
USD
Quantity
Unit Price
18
$1.47
72
$1.45
270
$1.42
900+
$1.39
Product Variant Information section