text.skipToContent text.skipToNavigation

Manufacturer Part #

627-037-220-047

627 Series 37 Position Dual Row Panel Mount Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-037-220-047 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
40
$2.94
120
$2.90
160
$2.88
400
$2.85
600+
$2.81
Product Variant Information section