text.skipToContent text.skipToNavigation

Manufacturer Part #

628-W09-220-012

9 Position Dual Row Dust Tight Waterproof Female Socket D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-W09-220-012 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
144
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,437.12
USD
Quantity
Unit Price
48
$10.07
96
$10.02
144
$9.98
192
$9.96
240+
$9.89
Product Variant Information section