text.skipToContent text.skipToNavigation

Manufacturer Part #

630-009-240-011

630 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 630-009-240-011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Unit Price
70
$1.36
210
$1.34
350
$1.33
700
$1.32
1,400+
$1.30
Product Variant Information section