text.skipToContent text.skipToNavigation

Manufacturer Part #

634-044-263-542

634 Series 44 Position Triple Row Right Angle Receptacle Socket D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 634-044-263-542 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,630.00
USD
Quantity
Unit Price
4
$5.85
15
$5.79
40
$5.75
100
$5.70
250+
$5.63
Product Variant Information section