text.skipToContent text.skipToNavigation

Manufacturer Part #

637-044-230-046

D-Sub High Density Connectors D SUB PLUG HD VERT

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 637-044-230-046 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
25
$3.40
75
$3.34
125
$3.32
250
$3.29
500+
$3.24
Product Variant Information section