text.skipToContent text.skipToNavigation

Manufacturer Part #

637-W15-221-012

15 Position 3 Row Dust Tight Waterproof Through Hole Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 637-W15-221-012 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 3
Termination: PCB
Pitch: 2.29 mm
IP Rating: IP67
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
144
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
48
$8.83
96
$8.78
144
$8.75
192
$8.73
240+
$8.67
Product Variant Information section