text.skipToContent text.skipToNavigation

Manufacturer Part #

680M21WA4SL401

680M Series 21 Position Dual Row 5 G Ohm 40A Female D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M21WA4SL401 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 21
No of Rows: 2
Termination: Female Solder Cup
Material: Copper Alloy
Gender: Female
Color: Black
Current Rating: 40A
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$558.40
USD
Quantity
Unit Price
40
$13.96
80
$13.87
120
$13.82
160+
$13.76
Product Variant Information section