text.skipToContent text.skipToNavigation

Manufacturer Part #

680M21WA4SL411

Receptacle 21WA4 Combo D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M21WA4SL411 - Technical Attributes
Attributes Table
No of Positions: 21
No of Rows: 2
Termination: Female Solder Cup
Material: Copper Alloy
Shell Size: 4 C
Gender: Female
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Type: Mixed Contact
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$584.00
USD
Quantity
Unit Price
40
$14.60
80
$14.50
120+
$14.40
Product Variant Information section