text.skipToContent text.skipToNavigation

Manufacturer Part #

680M3W3173L000

680M Series 3 Position Single Row 5 G Ohm Male D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M3W3173L000 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 3
No of Rows: 1
Termination: Solder
Material: Brass
Gender: Male
Color: Black
Voltage Rating: 250V
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$152.00
USD
Quantity
Unit Price
80
$1.90
160
$1.88
320
$1.87
400
$1.86
1,200+
$1.83
Product Variant Information section