text.skipToContent text.skipToNavigation

Manufacturer Part #

680M5W5273L010

680M Series 5 Position Single Row 5 G Ohm Female D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M5W5273L010 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 5
No of Rows: 1
Termination: Solder
Material: Brass
Gender: Female
Color: Black
Voltage Rating: 250V
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$168.50
USD
Quantity
Unit Price
50
$3.37
100
$3.33
150
$3.31
250
$3.29
500+
$3.24
Product Variant Information section