text.skipToContent text.skipToNavigation

Manufacturer Part #

680M7W2203L201

7w2-20 (5 Signal/2 Power contacts - 20 amp) IP20 Female Power D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M7W2203L201 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 7
No of Rows: 2
Termination: Male/Pin Solder Cup
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 20A
Contact Plating: Nickel
Operating Temperature: -55°C to +155°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$674.40
USD
Quantity
Unit Price
80
$8.43
160
$8.38
240+
$8.33
Product Variant Information section