text.skipToContent text.skipToNavigation

Manufacturer Part #

681M3W3103L011

680M Series 3 Position 1 Row Panel Mount D-Sub Combo Plug Male Pin Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
NorComp 681M3W3103L011 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Termination: Solder
Material: Copper Alloy
Shell Size: 2 A
Gender: Male
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Contacts
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
70
Total
$274.75
USD
Quantity
Web Price
70
$7.85
140
$7.81
210
$7.78
280+
$7.75
Product Variant Information section